

DC0001/01-TG-A482K-0.1-0 | |
---|---|
DigiKey Part Number | 1168-DC0001/01-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/01-TG-A482K-0.1-0 |
Description | THERM PAD 39.7X26.67MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 39.70mm x 26.67mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 26.67mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.96000 | kr.8.96 |
10 | kr.7.93000 | kr.79.30 |
25 | kr.7.54960 | kr.188.74 |
50 | kr.7.27800 | kr.363.90 |
100 | kr.7.01500 | kr.701.50 |
250 | kr.6.68212 | kr.1,670.53 |
500 | kr.6.44058 | kr.3,220.29 |
1.000 | kr.6.20749 | kr.6,207.49 |
5.000 | kr.5.69747 | kr.28,487.35 |
Unit Price without VAT: | kr.8.96000 |
---|---|
Unit Price with VAT: | kr.11.20000 |