
WP1S1P | |
|---|---|
DigiKey Part Number | SC2846-ND |
Manufacturer | |
Manufacturer Product Number | WP1S1P |
Description | CONN WALL PLATE SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Plate Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Plate | |
For Use With/Related Products | E, EH Series XLR Connectors | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | Mounting Hardware | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.78000 | kr.102.78 |
| 10 | kr.87.37300 | kr.873.73 |
| 30 | kr.80.85333 | kr.2,425.60 |
| 50 | kr.77.99040 | kr.3,899.52 |
| 100 | kr.74.26940 | kr.7,426.94 |
| 250 | kr.69.62280 | kr.17,405.70 |
| 500 | kr.66.30400 | kr.33,152.00 |
| 1.000 | kr.63.14336 | kr.63,143.36 |
| Unit Price without VAT: | kr.102.78000 |
|---|---|
| Unit Price with VAT: | kr.128.47500 |





