VMP5OX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.295.58720
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.295.92680

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.287.87120

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.287.87120

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.287.87120

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.301.00360

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.320.30920
Image for VMP5OX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP5OX

DigiKey Part Number
VMP5OX-ND
Manufacturer
Manufacturer Product Number
VMP5OX
Description
CABLE M-M MINI-WECO 5' ORG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Orange
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.302.18680kr.7,554.67
Manufacturers Standard Package
Unit Price without VAT:kr.302.18680
Unit Price with VAT:kr.377.73350
Alternate Color
CABLE M-M MINI-WECO 5' YLW
In-Stock: 0
Unit Price: kr.320.30920
CABLE M-M MINI-WECO 5' GRN
In-Stock: 0
Unit Price: kr.287.87120
CABLE M-M MINI-WECO 5' BLK
In-Stock: 0
Unit Price: kr.295.92680
CABLE M-M MINI-WECO 5' RED
In-Stock: 0
Unit Price: kr.301.00360
CABLE M-M MINI-WECO 5' PURP
In-Stock: 0
Unit Price: kr.287.87120
Alternate Length
CABLE M-M MINI-WECO 1' ORG
In-Stock: 0
Unit Price: kr.271.78080
CABLE M-M MINI-WECO 2' ORG
In-Stock: 0
Unit Price: kr.282.60120
CABLE M-M MINI-WECO 3' ORG
In-Stock: 0
Unit Price: kr.283.79200
CABLE M-M MINI-WECO 4' ORG
In-Stock: 0
Unit Price: kr.294.40160
CABLE M-M MINI-WECO 6' ORG
In-Stock: 0
Unit Price: kr.310.12400