cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT122X

DigiKey Part Number
TT122X-ND
Manufacturer
Manufacturer Product Number
TT122X
Description
PATCHCORD 3-COND 1.0FT
Customer Reference
Detailed Description
Cable 3 Conductor Bantam Plug To Bantam Plug 1.0' (30.50cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
3 Conductor
Length
1.0' (30.50cm)
Color
Gray
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
PATCH CORD 2-COND 2FT
In-Stock: 0
Unit Price:
PATCHCORD 3-COND 0.5FT
In-Stock: 0
Unit Price:
PATCH CORD 2-COND 4FT
In-Stock: 0
Unit Price: kr.110.17600
PATCH CORD 2-COND 5FT
In-Stock: 0
Unit Price:
PATCHCORD 3-COND 6.0FT
In-Stock: 0
Unit Price: