
TA6MSH | |
|---|---|
DigiKey Part Number | TA6MSH-ND |
Manufacturer | |
Manufacturer Product Number | TA6MSH |
Description | CONN RCPT MALE MINI XLR 6P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Ground | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.290" (7.37mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Copper Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Medical | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.97000 | kr.114.97 |
| 10 | kr.97.71000 | kr.977.10 |
| 25 | kr.91.59160 | kr.2,289.79 |
| 50 | kr.87.22040 | kr.4,361.02 |
| 100 | kr.83.05950 | kr.8,305.95 |
| 300 | kr.76.86937 | kr.23,060.81 |
| 500 | kr.74.15192 | kr.37,075.96 |
| Unit Price without VAT: | kr.114.97000 |
|---|---|
| Unit Price with VAT: | kr.143.71250 |



