
LF8BKX | |
|---|---|
DigiKey Part Number | LF8BKX-ND |
Manufacturer | |
Manufacturer Product Number | LF8BKX |
Description | PATCHCORD 1/4" BLACK 8FT |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 8.0' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 8.0' (2.44m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | Headphones, Patch Cable |


