cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2GYX

DigiKey Part Number
LF2GYX-ND
Manufacturer
Manufacturer Product Number
LF2GYX
Description
PATCHCORD 1/4" GRAY 2FT
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 2.0' (61.00cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
2.0' (61.00cm)
Color
Gray
Shielding
Unshielded
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
PATCHCORD 1/4" GREEN 2FT
In-Stock: 0
Unit Price: kr.132.19320
Alternate Length
PATCHCORD 1/4" GRAY 10FT
In-Stock: 0
Unit Price: