
L722RAU | |
|---|---|
DigiKey Part Number | 137-L722RAU-ND |
Manufacturer | |
Manufacturer Product Number | L722RAU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Kinked Pin, Solder Eyelet | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.75000 | kr.67.75 |
| 10 | kr.57.55000 | kr.575.50 |
| 25 | kr.53.94240 | kr.1,348.56 |
| 50 | kr.51.36760 | kr.2,568.38 |
| 100 | kr.48.91550 | kr.4,891.55 |
| 300 | kr.45.26910 | kr.13,580.73 |
| 500 | kr.43.66792 | kr.21,833.96 |
| 1.000 | kr.41.58604 | kr.41,586.04 |
| Unit Price without VAT: | kr.67.75000 |
|---|---|
| Unit Price with VAT: | kr.84.68750 |

