MT388
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT388

DigiKey Part Number
MT388-ND
Manufacturer
Manufacturer Product Number
MT388
Description
CONN JACK TWIN MONO PNL MNT
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack, Twin Mono Connector Solder Eyelet(s)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Twin
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.252" (6.40mm)
Number of Positions/Contacts
2 Sets of 2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Steel
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Palladium (Pd)
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.