
EHUSB31CFCMB | |
|---|---|
DigiKey Part Number | SC3841-ND |
Manufacturer | |
Manufacturer Product Number | EHUSB31CFCMB |
Description | CBL C RCPT TO C PLUG W/COUPL 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male (Circular Coupling) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Panel Mount, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.98000 | kr.286.98 |
| 10 | kr.243.91000 | kr.2,439.10 |
| 25 | kr.228.64400 | kr.5,716.10 |
| 50 | kr.217.73700 | kr.10,886.85 |
| 100 | kr.207.35420 | kr.20,735.42 |
| 250 | kr.194.39080 | kr.48,597.70 |
| Unit Price without VAT: | kr.286.98000 |
|---|---|
| Unit Price with VAT: | kr.358.72500 |











