

EHRJ45P6A | |
|---|---|
DigiKey Part Number | SC2377-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P6A |
Description | EH SERIES PANEL CONNECTOR, RJ45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.02000 | kr.137.02 |
| 10 | kr.116.46500 | kr.1,164.65 |
| 25 | kr.109.16920 | kr.2,729.23 |
| 50 | kr.103.96020 | kr.5,198.01 |
| 100 | kr.99.00090 | kr.9,900.09 |
| 250 | kr.92.80844 | kr.23,202.11 |
| 500 | kr.88.38406 | kr.44,192.03 |
| Unit Price without VAT: | kr.137.02000 |
|---|---|
| Unit Price with VAT: | kr.171.27500 |


