EH6MD2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 6
Unit Price: kr.184.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH6MD2B

DigiKey Part Number
EH6MD2B-ND
Manufacturer
Manufacturer Product Number
EH6MD2B
Description
CONN ADAPTER 6P-6P F-F PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 6/6 Female Sockets/Female Sockets Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
MiniDIN, PS/2
Shell Size - Insert (Convert To)
MiniDIN, PS/2
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Latch Lock
Housing Material
Zinc Alloy
Housing Color
Black
Features
-
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 85°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes