
DCPHD15MSC1 | |
|---|---|
DigiKey Part Number | SC2688-ND |
Manufacturer | |
Manufacturer Product Number | DCPHD15MSC1 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Gasket | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.88000 | kr.242.88 |
| 10 | kr.206.42600 | kr.2,064.26 |
| 25 | kr.193.50520 | kr.4,837.63 |
| 50 | kr.184.27400 | kr.9,213.70 |
| 100 | kr.175.48670 | kr.17,548.67 |
| 250 | kr.164.51380 | kr.41,128.45 |
| Unit Price without VAT: | kr.242.88000 |
|---|---|
| Unit Price with VAT: | kr.303.60000 |

