Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS10KS39484 | |
|---|---|
DigiKey Part Number | 137-CARAS10KS39484-ND |
Manufacturer | |
Manufacturer Product Number | CARAS10KS39484 |
Description | CBL ASSY 2.0MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 32.8' (10.01m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, Sealed, to Wire Leads | |
Length | 32.8' (10.01m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.270.10560 | kr.27,010.56 |
| Unit Price without VAT: | kr.270.10560 |
|---|---|
| Unit Price with VAT: | kr.337.63200 |

