
CARAEN3C5M07990 | |
---|---|
DigiKey Part Number | SC2315-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C5M07990 |
Description | CBL 5POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.196.42000 | kr.196.42 |
10 | kr.166.95700 | kr.1,669.57 |
25 | kr.156.50320 | kr.3,912.58 |
50 | kr.149.03680 | kr.7,451.84 |
100 | kr.141.92830 | kr.14,192.83 |
250 | kr.133.05344 | kr.33,263.36 |
500 | kr.128.00000 | kr.64,000.00 |
Unit Price without VAT: | kr.196.42000 |
---|---|
Unit Price with VAT: | kr.245.52500 |