Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARA76219784 | |
|---|---|
DigiKey Part Number | 137-CARA76219784-ND |
Manufacturer | |
Manufacturer Product Number | CARA76219784 |
Description | CBL ASSY 2.1MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 16.4' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 16.4' (5.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.135.16880 | kr.13,516.88 |
| Unit Price without VAT: | kr.135.16880 |
|---|---|
| Unit Price with VAT: | kr.168.96100 |







