
CARA760K39490 | |
---|---|
DigiKey Part Number | 137-CARA760K39490-ND |
Manufacturer | |
Manufacturer Product Number | CARA760K39490 |
Description | CBL ASSY 2.5MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 32.8' (10.01m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 32.8' (10.01m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.181.28190 | kr.18,128.19 |
Unit Price without VAT: | kr.181.28190 |
---|---|
Unit Price with VAT: | kr.226.60238 |