
982A01RX | |
---|---|
DigiKey Part Number | SC1561-ND |
Manufacturer | |
Manufacturer Product Number | 982A01RX |
Description | SWITCH PUSH SPST-NO 0.25A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 250mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.74000 | kr.44.74 |
10 | kr.38.63000 | kr.386.30 |
25 | kr.36.42880 | kr.910.72 |
50 | kr.34.84420 | kr.1,742.21 |
200 | kr.31.87200 | kr.6,374.40 |
400 | kr.30.47873 | kr.12,191.49 |
600 | kr.29.69098 | kr.17,814.59 |
1.000 | kr.28.72627 | kr.28,726.27 |
Unit Price without VAT: | kr.44.74000 |
---|---|
Unit Price with VAT: | kr.55.92500 |