760H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760H
760H
760H

760H

DigiKey Part Number
SC2645-ND
Manufacturer
Manufacturer Product Number
760H
Description
PLUG, 2.5MM ID, LONG BARREL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Mounting Feature
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.55000kr.39.55
10kr.33.59400kr.335.94
25kr.31.48800kr.787.20
50kr.29.98520kr.1,499.26
100kr.28.55360kr.2,855.36
300kr.26.42390kr.7,927.17
500kr.25.48902kr.12,744.51
1.000kr.24.27354kr.24,273.54
2.500kr.22.75566kr.56,889.15
Manufacturers Standard Package
Unit Price without VAT:kr.39.55000
Unit Price with VAT:kr.49.43750