



35RASMT3BHNTRX | |
|---|---|
DigiKey Part Number | SC2853-ND |
Manufacturer | |
Manufacturer Product Number | 35RASMT3BHNTRX |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT3BHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.44100 | kr.134.41 |
| 25 | kr.12.59640 | kr.314.91 |
| 50 | kr.11.99520 | kr.599.76 |
| 100 | kr.11.42210 | kr.1,142.21 |
| 250 | kr.10.70648 | kr.2,676.62 |
| 700 | kr.9.95624 | kr.6,969.37 |
| 1.400 | kr.9.48124 | kr.13,273.74 |
| 2.800 | kr.9.02902 | kr.25,281.26 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


