
35HR30035X | |
|---|---|
DigiKey Part Number | SC1565-ND |
Manufacturer | |
Manufacturer Product Number | 35HR30035X |
Description | 3.5MM MOLDED CABLE STEREO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Switchcraft Inc. | Length 25.0' (7.62m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones, Patch Cable |
2nd Connector Phone Plug, 3.5mm (1/8") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.115.19920 | kr.11,519.92 |
| Unit Price without VAT: | kr.115.19920 |
|---|---|
| Unit Price with VAT: | kr.143.99900 |



