



280FL | |
|---|---|
DigiKey Part Number | SC3483-ND |
Manufacturer | |
Manufacturer Product Number | 280FL |
Description | 1/4" PLUG W/ FLEX RELIEF, MONO, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Lug | |
Shielding | - | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 Strain Relief | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.53.45300 | kr.534.53 |
| 25 | kr.50.10240 | kr.1,252.56 |
| 50 | kr.47.70940 | kr.2,385.47 |
| 100 | kr.45.43250 | kr.4,543.25 |
| 300 | kr.42.04513 | kr.12,613.54 |
| 500 | kr.40.55800 | kr.20,279.00 |
| 1.000 | kr.38.62437 | kr.38,624.37 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |

