cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25FN25X

DigiKey Part Number
25FN25X-ND
Manufacturer
Manufacturer Product Number
25FN25X
Description
CBL ASSEMBLY RCA PLUG(2)-PLUG(2)
Customer Reference
Detailed Description
Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phono (RCA) Plug (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Mono
Length
10.0' (3.05m)
Color
Red, White
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL ASSEMBLY RCA PLUG(2)-PLUG(2)
In-Stock: 0
Unit Price: