BC1-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC1-DC

DigiKey Part Number
2299-BC1-DC-ND
Manufacturer
Manufacturer Product Number
BC1-DC
Description
MINI BATTERY DISCONNECT - M22
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 50A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
50A (DC)
Voltage Rating - DC
50 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
Circular - 22.20mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 85°C
Depth Behind Flange
24.80mm
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate kr.456.02 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.