
SM1700BB004GA-1SA1-1AA-STD | |
|---|---|
DigiKey Part Number | 1052-SM1700BB004GA-1SA1-1AA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SM1700BB004GA-1SA1-1AA-STD |
Description | INDUSTRIAL EMBEDDED MMC, M1700, |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (pSLC) | Supplier Device Package 153-BGA (11.5x13) |
Memory Size |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.451.79000 | kr.451.79 |
| 10 | kr.417.15900 | kr.4,171.59 |
| 25 | kr.403.57160 | kr.10,089.29 |
| 50 | kr.393.44520 | kr.19,672.26 |
| 100 | kr.383.48310 | kr.38,348.31 |
| Unit Price without VAT: | kr.451.79000 |
|---|---|
| Unit Price with VAT: | kr.564.73750 |



