
SFU3032GE1AE2TO-I-GS-1B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3032GE1AE2TO-I-GS-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GE1AE2TO-I-GS-1B1-STD |
Description | USB FLASH DRIVE 32GB MLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 3.0 |
Datasheet | Datasheet |
Category | Memory Type FLASH - NAND (MLC) |
Mfr | Type |
Series | Speed - Read 140MB/s |
Packaging Bulk | Speed - Write 60MB/s |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 67.80mm L x 18.00mm W x 8.30mm H |

