Swissbit Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU3008GC2AE1TO-I-GE-1BP-STD

DigiKey Part Number
1052-SFU3008GC2AE1TO-I-GE-1BP-STD-ND
Manufacturer
Manufacturer Product Number
SFU3008GC2AE1TO-I-GE-1BP-STD
Description
USB FLASH DRIVE 8GB PSLC USB 3.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (pSLC)
Type
Speed - Read
175MB/s
Speed - Write
110MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.482.27000kr.482.27
10kr.445.16000kr.4,451.60
25kr.430.61760kr.10,765.44
50kr.419.78800kr.20,989.40
100kr.409.14090kr.40,914.09
Manufacturers Standard Package
Unit Price without VAT:kr.482.27000
Unit Price with VAT:kr.602.83750