
| SFU3008GE1AE2TO-C-GS-1BP-STD | |
|---|---|
| DigiKey Part Number | 1052-SFU3008GE1AE2TO-C-GS-1BP-STD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFU3008GE1AE2TO-C-GS-1BP-STD | 
| Description | USB FLASH DRIVE 8GB PSLC USB 3.0 | 
| Customer Reference | |
| Detailed Description | USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.0 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | ||
| Memory Type | FLASH - NAND (pSLC) | |
| Type | ||
| Speed - Read | 175MB/s | |
| Speed - Write | 110MB/s | |
| Operating Temperature | 0°C ~ 70°C | |
| Size / Dimension | 67.80mm L x 18.00mm W x 8.30mm H | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark