SFU28192E3BP2TO-I-QT-121-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 97
Unit Price: kr.5,423.60000
Datasheet
SFU20512E3BP2TO-C-MS-121-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU28192E3BP2TO-I-QT-121-STD

DigiKey Part Number
1052-1181-ND
Manufacturer
Manufacturer Product Number
SFU28192E3BP2TO-I-QT-121-STD
Description
USB FLASH DRIVE 8GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
32MB/s
Speed - Write
23MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
67.85mm L x 17.97mm W x 8.35mm H
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes