Similar

SFSD4096N1BM1MT-E-DF-2A1-STD | |
|---|---|
DigiKey Part Number | SFSD4096N1BM1MT-E-DF-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD4096N1BM1MT-E-DF-2A1-STD |
Description | MEM CARD MICROSD 4GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 SLC |
Category | Memory Size 4GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S304TLNJM-U1000-3 | Delkin Devices, Inc. | 148 | 3247-S304TLNJM-U1000-3-ND | kr.1,640.73000 | Similar |


