
SFSD4096L3BM1TO-E-GE-2D1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD4096L3BM1TO-E-GE-2D1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD4096L3BM1TO-E-GE-2D1-STD |
Description | MEM CARD SDHC 4GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 10, UHS Class 1 MLC |
Category | Memory Size 4GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |

