MicroSD_2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048N1BM1MT-I-ME-221-STD

DigiKey Part Number
1052-1212-ND
Manufacturer
Manufacturer Product Number
SFSD2048N1BM1MT-I-ME-221-STD
Description
MEM CARD MICROSD 2GB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.458.56000kr.458.56
10kr.423.20600kr.4,232.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.458.56000
Unit Price with VAT:kr.573.20000