Memory Card microSDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GN1AM1TB-I-EF-221-STD

DigiKey Part Number
1052-SFSD128GN1AM1TB-I-EF-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GN1AM1TB-I-EF-221-STD
Description
INDUSTRIAL MICROSD CARD, S-55U,
Customer Reference
Detailed Description
Memory Card microSDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
128GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
TLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,013.71000kr.2,013.71
10kr.1,852.59900kr.18,525.99
25kr.1,790.67480kr.44,766.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,013.71000
Unit Price with VAT:kr.2,517.13750