MFR Recommended
Parametric Equivalent

SFSD128GL2AM1TO-E-7G-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GL2AM1TO-E-7G-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GL2AM1TO-E-7G-231-STD |
Description | MEM CRD SDHC SDXC 128GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS-I, U3, V30, A2 TLC |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 128GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology TLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD128GL1AM1TB-E-EF-221-STD | Swissbit | 0 | 1052-SFSD128GL1AM1TB-E-EF-221-STD-ND | kr.1,473.61000 | MFR Recommended |
| SFSD128GL2AM1TO-I-7G-231-STD | Swissbit | 3 | 1052-SFSD128GL2AM1TO-I-7G-231-STD-ND | kr.1,687.77000 | Parametric Equivalent |



