
SFSD128GL1AM1TB-I-WK-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GL1AM1TB-I-WK-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GL1AM1TB-I-WK-23P-STD |
Description | INDUSTRIAL SD CARD, S-56, 128 GB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 128GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,693.23000 | kr.5,693.23 |
| 10 | kr.5,229.38700 | kr.52,293.87 |
| Unit Price without VAT: | kr.5,693.23000 |
|---|---|
| Unit Price with VAT: | kr.7,116.53750 |

