SFSD0512N1BN1TO-E-ME-161-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 2
Unit Price: kr.470.17000
Datasheet
Memory Card microSD™ 512MB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD0512N1BN1TO-E-ME-161-STD

DigiKey Part Number
1052-1171-ND
Manufacturer
Manufacturer Product Number
SFSD0512N1BN1TO-E-ME-161-STD
Description
MEM CARD MICROSD 512MB CLS 6 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 512MB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
512MB
Manufacturer
Swissbit
Speed
Class 6
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD0512N1BN1WI-E-ME-111-STDSwissbit21052-SFSD0512N1BN1WI-E-ME-111-STD-NDkr.470.17000Direct
Obsolete
This product is no longer manufactured. View Substitutes