MFR Recommended
Parametric Equivalent

SFSD032GL2AM1TO-E-5E-241-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL2AM1TO-E-5E-241-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL2AM1TO-E-5E-241-STD |
Description | INDUSTRIAL SD CARD, S-50, 32 GB, |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GL1AM1TB-E-CE-221-STD | Swissbit | 1 | 1052-SFSD064GL1AM1TB-E-CE-221-STD-ND | kr.984.22000 | MFR Recommended |
| ISDD33K-032GR | ADATA | 71 | 4670-ISDD33K-032GR-ND | kr.342.23000 | Parametric Equivalent |



