MFR Recommended
MFR Recommended
Parametric Equivalent

SFSD016GN1AM1TO-E-5E-241-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1AM1TO-E-5E-241-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1AM1TO-E-5E-241-STD |
Description | INDUSTRIAL MICROSD CARD, S-50U, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GN1AM1TB-E-CE-221-STD | Swissbit | 10 | 1052-SFSD064GN1AM1TB-E-CE-221-STD-ND | kr.1,032.47000 | MFR Recommended |
| SFSD512GN1AM1TB-I-XG-221-STD | Swissbit | 7 | 1052-SFSD512GN1AM1TB-I-XG-221-STD-ND | kr.7,311.80000 | MFR Recommended |
| SDCIT2/16GBSP | Kingston Technology | 0 | 6318-SDCIT2/16GBSP-ND | kr.359.41000 | Parametric Equivalent |




