MFR Recommended

Category | Memory Size 16GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GL2AM1TO-I-5E-221-STD | Swissbit | 10 | 1052-SFSD016GL2AM1TO-I-5E-221-STD-ND | kr.172.51000 | MFR Recommended |


