
SFSD008GN1AM1TB-I-CE-21Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GN1AM1TB-I-CE-21Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GN1AM1TB-I-CE-21Q-STD |
Description | MEM CRD MICSDHC SDXC 8GB 10 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 8GB Class 10 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 8GB |
Series | Speed Class 10 |
Packaging Tray | Technology pSLC |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD008GN1AM1TB-I-CE-22Q-STD | Swissbit | 0 | 1052-SFSD008GN1AM1TB-I-CE-22Q-STD-ND | kr.889.82000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.793.45000 | kr.793.45 |
| Unit Price without VAT: | kr.793.45000 |
|---|---|
| Unit Price with VAT: | kr.991.81250 |


