SFSD004GL2AM1TO-I-5E-23P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: kr.781.28000
Datasheet
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD004GL2AM1TO-I-5E-23P-STD

DigiKey Part Number
1052-SFSD004GL2AM1TO-I-5E-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD004GL2AM1TO-I-5E-23P-STD
Description
MEM CRD SDHC SDXC 4GB 10UHS PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
4GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Bulk
Technology
pSLC
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD004GL1AM1TB-I-CE-22Q-STDSwissbit01052-SFSD004GL1AM1TB-I-CE-22Q-STD-NDkr.781.28000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes