Parametric Equivalent

SFSD004GL2AM1TO-E-5E-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GL2AM1TO-E-5E-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GL2AM1TO-E-5E-23P-STD |
Description | MEM CRD SDHC SDXC 4GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD004GL1AM1TB-I-CE-22Q-STD | Swissbit | 0 | 1052-SFSD004GL1AM1TB-I-CE-22Q-STD-ND | kr.781.28000 | Parametric Equivalent |


