Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GM2AK4TO-C-8C-636-STD

DigiKey Part Number
1052-SFSA960GM2AK4TO-C-8C-636-STD-ND
Manufacturer
Manufacturer Product Number
SFSA960GM2AK4TO-C-8C-636-STD
Description
SSD 960GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
495MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
960GB
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA960GM2AK2TB-C-XC-51E-STDSwissbit01052-SFSA960GM2AK2TB-C-XC-51E-STD-NDkr.9,239.28000MFR Recommended
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.9,104.56000kr.9,104.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9,104.56000
Unit Price with VAT:kr.11,380.70000