Direct

SFSA480GV1AA4TO-I-OC-216-STD | |
|---|---|
DigiKey Part Number | 1052-1320-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GV1AA4TO-I-OC-216-STD |
Description | SSD 480GB SLIM-SATA MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 5V |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Current - Max 750mA |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Weight 0.353 oz (10 g) |
Form Factor Slim-SATA | Size / Dimension 54.00mm x 39.00mm x 4.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA480GV3AA4TO-I-OC-226-STD | Swissbit | 3 | 1052-SFSA480GV3AA4TO-I-OC-226-STD-ND | kr.23,017.69000 | Direct |


