Direct

SFSA480GU2AA4TO-I-OC-216-STD | |
|---|---|
DigiKey Part Number | 1052-1304-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GU2AA4TO-I-OC-216-STD |
Description | SSD 480GB MSATA MLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 450MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Current - Max 960mA |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 50.80mm x 29.85mm x 3.50mm |
Form Factor mSATA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSA480GU4AA4TO-I-OC-226-STD | Swissbit | 7 | 1052-SFSA480GU4AA4TO-I-OC-226-STD-ND | kr.23,003.99000 | Direct |


