SFSA480GM1AA4TO-I-OC-616-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 8
Unit Price: kr.22,994.23000
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GM1AA4TO-I-OC-616-STD

DigiKey Part Number
1052-1313-ND
Manufacturer
Manufacturer Product Number
SFSA480GM1AA4TO-I-OC-616-STD
Description
SSD 480GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
450MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
960mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.30mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GM3AA4TO-I-OC-626-STDSwissbit81052-SFSA480GM3AA4TO-I-OC-626-STD-NDkr.22,994.23000Direct
Obsolete
This product is no longer manufactured. View Substitutes