cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GV2AK2TB-I-EB-21E-STD

DigiKey Part Number
1052-SFSA240GV2AK2TB-I-EB-21E-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GV2AK2TB-I-EB-21E-STD
Description
SSD 240GB SLIM-SATA TLC SATA III
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Slim-SATA
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,045.50000kr.1,045.50
10kr.962.90600kr.9,629.06
25kr.930.93880kr.23,273.47
50kr.907.26140kr.45,363.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,045.50000
Unit Price with VAT:kr.1,306.87500