
SFSA240GM2AK2TB-C-EB-21E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA240GM2AK2TB-C-EB-21E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM2AK2TB-C-EB-21E-STD |
Description | SSD 240GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.912.55000 | kr.912.55 |
| 10 | kr.840.73800 | kr.8,407.38 |
| 25 | kr.812.89600 | kr.20,322.40 |
| 50 | kr.792.25360 | kr.39,612.68 |
| Unit Price without VAT: | kr.912.55000 |
|---|---|
| Unit Price with VAT: | kr.1,140.68750 |

