Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFSA240GM1AA4TO-I-HC-616-STD | |
|---|---|
DigiKey Part Number | 1052-1312-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM1AA4TO-I-HC-616-STD |
Description | SSD 240GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 355MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 805mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,942.91000 | kr.1,942.91 |
| Unit Price without VAT: | kr.1,942.91000 |
|---|---|
| Unit Price with VAT: | kr.2,428.63750 |


