cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM2AK2TO-I-6B-236-STD

DigiKey Part Number
1052-SFSA120GM2AK2TO-I-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GM2AK2TO-I-6B-236-STD
Description
SSD 120GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
565MB/s
Speed - Write
490MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.710.40000kr.710.40
10kr.654.89900kr.6,548.99
25kr.633.30560kr.15,832.64
50kr.617.26840kr.30,863.42
100kr.601.54500kr.60,154.50
Manufacturers Standard Package
Unit Price without VAT:kr.710.40000
Unit Price with VAT:kr.888.00000